Part Details for TBWD227J006CFDZ0800 by Kyocera AVX Components
Overview of TBWD227J006CFDZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227J006CFDZ0800
TBWD227J006CFDZ0800 CAD Models
TBWD227J006CFDZ0800 Part Data Attributes
|
TBWD227J006CFDZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227J006CFDZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227J006CFDZ0800
This table gives cross-reference parts and alternative options found for TBWD227J006CFDZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227J006CFDZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227J006CFSB0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBWD227J006CFSB0045 |
TBJD227J006LCSC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006LCSC0845 |
TBWD227J006CGDB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBWD227J006CGDB0023 |
TBJD227J006CADD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006CADD0024 |
TBJD227J006LSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006LSSB0824 |
TBJD227J006CXSD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006CXSD0923 |
TBJD227J006LSDD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006LSDD0900 |
TBJD227J006CSLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006CSLB0H24 |
TBJD227J006CDLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006CDLB0823 |
TBJD227J006CKDC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006CFDZ0800 vs TBJD227J006CKDC0724 |