Part Details for TBWD227K004LCDC0824 by Kyocera AVX Components
Overview of TBWD227K004LCDC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227K004LCDC0824
TBWD227K004LCDC0824 CAD Models
TBWD227K004LCDC0824 Part Data Attributes
|
TBWD227K004LCDC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227K004LCDC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227K004LCDC0824
This table gives cross-reference parts and alternative options found for TBWD227K004LCDC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227K004LCDC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227K004CSSB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CSSB0H24 |
TBWD227K004CSSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CSSC0045 |
TBWD227K004LWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004LWLC0H45 |
TBWD227K004CWLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CWLZ0823 |
TBWD227K004CSLB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CSLB0H45 |
TBWD227K004LSSB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004LSSB0845 |
TBWD227K004CRSZ0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CRSZ0845 |
TBWD227K004CRSC0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CRSC0745 |
TBWD227K004CRSZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CRSZ0023 |
TBWD227K004CSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227K004LCDC0824 vs TBWD227K004CSLC9900 |