Part Details for TBWD227M006LBDC0845 by Kyocera AVX Components
Overview of TBWD227M006LBDC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227M006LBDC0845
TBWD227M006LBDC0845 CAD Models
TBWD227M006LBDC0845 Part Data Attributes
|
TBWD227M006LBDC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227M006LBDC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227M006LBDC0845
This table gives cross-reference parts and alternative options found for TBWD227M006LBDC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227M006LBDC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227M006CSLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006CSLZ0024 |
TBWD227M006CRSC0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006CRSC0023 |
TBWD227M006LSLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006LSLZ0845 |
TBWD227M006CBLZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006CBLZ0045 |
TBJD227M006LRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBJD227M006LRLD0824 |
TBWD227M006LRLB9H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006LRLB9H00 |
TBJD227M006LBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBJD227M006LBLD0923 |
TBWD227M006LSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006LSLB0924 |
TBWD227M006LSSC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006LSSC0023 |
TBWD227M006LWLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227M006LBDC0845 vs TBWD227M006LWLC0945 |