Part Details for TBWD475M035LSLZ0H45 by Kyocera AVX Components
Overview of TBWD475M035LSLZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475M035LSLZ0H45
TBWD475M035LSLZ0H45 CAD Models
TBWD475M035LSLZ0H45 Part Data Attributes
|
TBWD475M035LSLZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475M035LSLZ0H45
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 280 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475M035LSLZ0H45
This table gives cross-reference parts and alternative options found for TBWD475M035LSLZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475M035LSLZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M035LLSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBJD475M035LLSD0700 |
TBWD475M035CRSZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035CRSZ0023 |
TBWD475M035LSSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035LSSB0023 |
TBWD475M035CRSC0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035CRSC0745 |
TBWD475M035LSLB9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035LSLB9800 |
TBWD475M035CWLB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035CWLB0024 |
TBWD475M035CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035CWLZ0923 |
TBWD475M035CRSC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035CRSC0H24 |
TBWD475M035CRSB0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035CRSB0745 |
TBWD475M035CWSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LSLZ0H45 vs TBWD475M035CWSZ0845 |