Part Details for TBWD475M035LWLZ0045 by Kyocera AVX Components
Overview of TBWD475M035LWLZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475M035LWLZ0045
TBWD475M035LWLZ0045 CAD Models
TBWD475M035LWLZ0045 Part Data Attributes:
|
TBWD475M035LWLZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475M035LWLZ0045
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 280 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475M035LWLZ0045
This table gives cross-reference parts and alternative options found for TBWD475M035LWLZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475M035LWLZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M035LLSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBJD475M035LLSD0700 |
TBWD475M035LBSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035LBSC0045 |
TBWD475M035LSLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035LSLC0H45 |
TBJD475M035LWSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBJD475M035LWSD0723 |
TBWD475M035CRLB0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035CRLB0024 |
TBWD475M035LSSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035LSSZ0H45 |
TBWD475M035CRLB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035CRLB0923 |
TBWD475M035CRLC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035CRLC0H45 |
TBWD475M035LWLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035LWLB0H23 |
TBWD475M035CWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475M035LWLZ0045 vs TBWD475M035CWLZ0723 |