Part Details for TBWD476K006LWLB0024 by Kyocera AVX Components
Overview of TBWD476K006LWLB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476K006LWLB0024
TBWD476K006LWLB0024 CAD Models
TBWD476K006LWLB0024 Part Data Attributes
|
TBWD476K006LWLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476K006LWLB0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0029 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 350 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476K006LWLB0024
This table gives cross-reference parts and alternative options found for TBWD476K006LWLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476K006LWLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K006LWLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006LWLB0745 |
TBWD476K006CRLZ0900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006CRLZ0900 |
TBWD476K006LBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006LBLB0923 |
TBWD476K006LBLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006LBLC0H45 |
TBWD476K006LSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006LSLB0900 |
TBWD476K006LWLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006LWLC0845 |
TBWD476K006LWLC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006LWLC0000 |
TBWD476K006CWLB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006CWLB0H00 |
TBWD476K006LWSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006LWSB0800 |
TBWD476K006CWLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K006LWLB0024 vs TBWD476K006CWLB0745 |