Part Details for TBWD476K016CRSB0H00 by Kyocera AVX Components
Overview of TBWD476K016CRSB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476K016CRSB0H00
TBWD476K016CRSB0H00 CAD Models
TBWD476K016CRSB0H00 Part Data Attributes
|
TBWD476K016CRSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476K016CRSB0H00
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476K016CRSB0H00
This table gives cross-reference parts and alternative options found for TBWD476K016CRSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476K016CRSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K015CBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBJD476K015CBSC0924 |
TBWD476K016LWSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016LWSZ0H24 |
TBWD476K016LWLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016LWLC0H24 |
TBWD476K016CRSZ0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016CRSZ0723 |
TBWD476K016LSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016LSLZ0900 |
TBWD476K016LSLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016LSLB9945 |
TBWD476K016LBLB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016LBLB0024 |
TBWD476K016CRLC0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016CRLC0723 |
TBJD476K016LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBJD476K016LSLD0024 |
TBWD476K016CWSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K016CRSB0H00 vs TBWD476K016CWSZ0H45 |