Part Details for TBWD476M010CSSZ0000 by Kyocera AVX Components
Overview of TBWD476M010CSSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476M010CSSZ0000
TBWD476M010CSSZ0000 CAD Models
TBWD476M010CSSZ0000 Part Data Attributes:
|
TBWD476M010CSSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476M010CSSZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 350 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476M010CSSZ0000
This table gives cross-reference parts and alternative options found for TBWD476M010CSSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476M010CSSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M010CRSB0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010CRSB0945 |
TBWD476M010CSSZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010CSSZ0045 |
TBWD476M010CSLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010CSLC0045 |
TBWD476M010CRLC0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010CRLC0045 |
TBWD476M010LBSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010LBSZ0H24 |
TBWD476M010LBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010LBLC0824 |
TBWD476M010CRSZ0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010CRSZ0045 |
TBWD476M010CRLZ0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010CRLZ0800 |
TBWD476M010LBSB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010LBSB0000 |
TBWD476M010CRLB9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476M010CSSZ0000 vs TBWD476M010CRLB9H45 |