Part Details for TBWD685K035CSSC0800 by Kyocera AVX Components
Overview of TBWD685K035CSSC0800 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD685K035CSSC0800
TBWD685K035CSSC0800 CAD Models
TBWD685K035CSSC0800 Part Data Attributes
|
TBWD685K035CSSC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD685K035CSSC0800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 310 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD685K035CSSC0800
This table gives cross-reference parts and alternative options found for TBWD685K035CSSC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD685K035CSSC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD685K035LSSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035LSSB0024 |
TBWD685K035CBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035CBSC0845 |
TBWD685K035CRSZ0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035CRSZ0024 |
TBWD685K035CBLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035CBLC9945 |
TBWD685K035LBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035LBLC0824 |
TBWD685K035CRSZ0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035CRSZ0045 |
TBWD685K035CRSC0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035CRSC0H00 |
TBWD685K035LSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035LSSB0045 |
TBWD685K035CRLC0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035CRLC0023 |
TBWD685K035LBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685K035CSSC0800 vs TBWD685K035LBLC0945 |