Part Details for TBWE107K016CRLZ0H23 by Kyocera AVX Components
Overview of TBWE107K016CRLZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE107K016CRLZ0H23
TBWE107K016CRLZ0H23 CAD Models
TBWE107K016CRLZ0H23 Part Data Attributes
|
TBWE107K016CRLZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE107K016CRLZ0H23
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE107K016CRLZ0H23
This table gives cross-reference parts and alternative options found for TBWE107K016CRLZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE107K016CRLZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107K016LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBJE107K016LBSB0024 |
TBWE107K016LXDB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBWE107K016LXDB0000 |
TBJE107K016JALZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBJE107K016JALZ0024 |
TBWE107K016LWLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBWE107K016LWLB0845 |
TBWE107K016LFSB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBWE107K016LFSB0045 |
TBWE107K016CWDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBWE107K016CWDZ0000 |
TBJE107K016CBDC0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBJE107K016CBDC0900 |
TBJE107K016CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBJE107K016CLLZ0000 |
TBJE107K016CADC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBJE107K016CADC0824 |
TBJE107K016CBLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107K016CRLZ0H23 vs TBJE107K016CBLZ0923 |