Part Details for TBWE157J010CRSZ0823 by Kyocera AVX Components
Overview of TBWE157J010CRSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE157J010CRSZ0823
TBWE157J010CRSZ0823 CAD Models
TBWE157J010CRSZ0823 Part Data Attributes
|
TBWE157J010CRSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE157J010CRSZ0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE157J010CRSZ0823
This table gives cross-reference parts and alternative options found for TBWE157J010CRSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE157J010CRSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE157J010LBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010LBSC0945 |
TBJE157J010CSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBJE157J010CSLD0045 |
TBJE157J010CSSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBJE157J010CSSC0845 |
TBWE157J010LWLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010LWLC0824 |
TBWE157J010CWLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010CWLZ0H24 |
TBWE157J010CRLB0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010CRLB0700 |
TBWE157J010LBLB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010LBLB0H45 |
TBWE157J010CWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010CWLC0923 |
TBWE157J010CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010CBLZ0745 |
TBWE157J010CRSC0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE157J010CRSZ0823 vs TBWE157J010CRSC0023 |