Part Details for TC-M128AM-2M128AF-S by L-com Inc
Results Overview of TC-M128AM-2M128AF-S by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-M128AM-2M128AF-S Information
TC-M128AM-2M128AF-S by L-com Inc is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TC-M128AM-2M128AF-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH2642
|
Newark | Shielded M12 8 Pin A-Code Male To 2X M12 8 Pin A-Code Female T Coupler Rohs Compliant: Yes |L-Com TC-M128AM-2M128AF-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$226.6300 | Buy Now |
|
DISTI #
5073-TC-M128AM-2M128AF-S-ND
|
DigiKey | M12 8A-M TO 2XM12 8A-F T CPLR SH Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$182.1100 | Buy Now |
|
DISTI #
17-TCM128AM-2M128AFS
|
Mouser Electronics | RF Connectors / Coaxial Connectors M12 8A-M TO 2xM12 8A-F T CPLR SHLD | 0 |
|
$150.6900 / $183.9200 | Order Now |
|
DISTI #
71818440
|
RS | SHIELDED M12 8 PIN A-CODE MALE TO 2X M12 8 PIN A-CODE FEMALE T COUPLER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$195.9200 / $215.3000 | RFQ |
|
|
Onlinecomponents.com | M12 8A-M TO 2xM12 8A-F T CPLR SHLD COO: Germany RoHS: Compliant | 0 |
|
$153.1700 / $160.2700 | Buy Now |
|
DISTI #
77748103
|
Verical | TC-M128AM-2M128AF-S Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$135.9920 / $169.9900 | Buy Now |
|
DISTI #
TC-M128AM-2M128AF-S
|
L-com US | M12 to M12 and M12 to M8 T couplers are designed to bridge 3 separate connections for Industrial Control or Signal Distribution applications. They are IP67 rated and their plastic housings are resistent to most chemicals and oils. These products are NOT intended for use with direct current. Buy online today. Min Qty: 1 Package Multiple: 1 | 14 |
|
$135.9900 / $169.9900 | Buy Now |