Part Details for TC-M128AM-2M128AF by L-com Inc
Results Overview of TC-M128AM-2M128AF by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-M128AM-2M128AF Information
TC-M128AM-2M128AF by L-com Inc is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TC-M128AM-2M128AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH9316
|
Newark | Sensor Splitter, 8P, M12 Plug-2Xm12 Rcpt, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:8 Position M12 Plug, Convert To Splitter:2 X 8 Position M12 Receptacle, Adapter Body Color:- Rohs Compliant: Yes |L-Com TC-M128AM-2M128AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$178.6400 | Buy Now |
|
DISTI #
5073-TC-M128AM-2M128AF-ND
|
DigiKey | M12 8A-M TO 2XM12 8A-F T CPLR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.5000 | Buy Now |
|
DISTI #
17-TC-M128AM-2M128AF
|
Mouser Electronics | Circular Metric Connectors M12 8A-M TO 2xM12 8A-F T CPLR | 0 |
|
$129.4900 / $151.8100 | Order Now |
|
DISTI #
71819389
|
RS | M12 8 PIN A-CODE MALE TO 2X M12 8 PIN A-CODE FEMALE T COUPLER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.4200 / $169.7100 | RFQ |
|
|
Onlinecomponents.com | M12 8A-M TO 2xM12 8A-F T CPLR COO: Germany RoHS: Compliant | 0 |
|
$117.5300 / $142.6300 | Buy Now |
|
DISTI #
77746821
|
Verical | TC-M128AM-2M128AF Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$105.8521 / $133.9900 | Buy Now |
|
DISTI #
TC-M128AM-2M128AF
|
L-com US | M12 to M12 and M12 to M8 T couplers are designed to bridge 3 separate connections for Industrial Control or Signal Distribution applications. They are IP67 rated and their plastic housings are resistent to most chemicals and oils. These products are NOT intended for use with direct current. Buy online today. Min Qty: 1 Package Multiple: 1 | 89 |
|
$105.8500 / $133.9900 | Buy Now |
US Tariff Estimator: TC-M128AM-2M128AF by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC-M128AM-2M128AF
TC-M128AM-2M128AF Part Data Attributes
Alternate Parts for TC-M128AM-2M128AF
This table gives cross-reference parts and alternative options found for TC-M128AM-2M128AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC-M128AM-2M128AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC-M128AM-2M128AF | Infinite Electronics | Check for Price | Circular Adapter, | TC-M128AM-2M128AF vs TC-M128AM-2M128AF |