Part Details for TC0225B1070TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225B1070TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225B1070TCE
TC0225B1070TCE CAD Models
TC0225B1070TCE Part Data Attributes:
|
TC0225B1070TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225B1070TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0225B1070TCE
This table gives cross-reference parts and alternative options found for TC0225B1070TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B1070TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E107RBTG | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1070TCE vs RP73F1E107RBTG |
PCF-W0402LF-03-1070-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TC0225B1070TCE vs PCF-W0402LF-03-1070-A-P-LT |
RP73F1E107RATDG | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1070TCE vs RP73F1E107RATDG |
TC02G1070AC | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225B1070TCE vs TC02G1070AC |
CPF0402A107RE1 | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1070TCE vs CPF0402A107RE1 |
TC0225B1070ECE | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225B1070TCE vs TC0225B1070ECE |
CPF0402A107RE | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1070TCE vs CPF0402A107RE |
CRT0402-AY-1070GAS | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC0225B1070TCE vs CRT0402-AY-1070GAS |
RN73F1ETP1070A | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225B1070TCE vs RN73F1ETP1070A |
TC0225B1070T5E | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225B1070TCE vs TC0225B1070T5E |