Part Details for TC0225B1822ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225B1822ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225B1822ECE
TC0225B1822ECE CAD Models
TC0225B1822ECE Part Data Attributes:
|
TC0225B1822ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225B1822ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0225B1822ECE
This table gives cross-reference parts and alternative options found for TC0225B1822ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B1822ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B1822E4E | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225B1822ECE vs TC0225B1822E4E |
CPF0402A18K2E | Fixed Resistor, Thin Film, 0.063W, 18200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1822ECE vs CPF0402A18K2E |
RNCS0402BKE18K2 | Fixed Resistor, Thin Film, 0.063W, 18200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0225B1822ECE vs RNCS0402BKE18K2 |
RN73F1EB1822B | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225B1822ECE vs RN73F1EB1822B |
RP73PF1E18K2BTDF | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1822ECE vs RP73PF1E18K2BTDF |
RP73F1E18K2ATDF | Fixed Resistor, Thin Film, 0.063W, 18200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1822ECE vs RP73F1E18K2ATDF |
RN73F1ETP1822B | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225B1822ECE vs RN73F1ETP1822B |
AR02BTRC3Y1822N | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225B1822ECE vs AR02BTRC3Y1822N |
TC02G1822AT | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225B1822ECE vs TC02G1822AT |
RP73F1E18K2ATD | Fixed Resistor, Thin Film, 0.063W, 18200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B1822ECE vs RP73F1E18K2ATD |