Part Details for TC0225B3090TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225B3090TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225B3090TCE
TC0225B3090TCE CAD Models
TC0225B3090TCE Part Data Attributes:
|
TC0225B3090TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225B3090TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0225B3090TCE
This table gives cross-reference parts and alternative options found for TC0225B3090TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B3090TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G3090AT | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225B3090TCE vs TC02G3090AT |
RP73F1E309RATDG | Fixed Resistor, Thin Film, 0.063W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B3090TCE vs RP73F1E309RATDG |
RN73F1EB3090B | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225B3090TCE vs RN73F1EB3090B |
RP73PF1E309RBTD | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B3090TCE vs RP73PF1E309RBTD |
RN73F1EB3090A | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225B3090TCE vs RN73F1EB3090A |
AR0402309R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TC0225B3090TCE vs AR0402309R+-0.05%TCR25 |
CPF0402A309RE1 | Fixed Resistor, Thin Film, 0.063W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B3090TCE vs CPF0402A309RE1 |
RN73F1ETD3090A | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225B3090TCE vs RN73F1ETD3090A |
CAR0402309OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | TC0225B3090TCE vs CAR0402309OHMS0.1%25PPM |
CRT0402-BY-3090GAS | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC0225B3090TCE vs CRT0402-BY-3090GAS |