TC0225B8662TCE
Description: RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of TC0225B8662TCE by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for TC0225B8662TCE by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0225B8662TCE by Uniohm Corp

TC0225B8662TCE
Uniohm Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
HIGH PRECISION
JESD-609 Code
e3
Manufacturer Series
TC02
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
86600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. TC0225B8662TCE
    Uniohm Corp
    RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TC0225B8662TCE

This table gives cross-reference parts and alternative options found for TC0225B8662TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B8662TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF04U86K6BBL Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation TC0225B8662TCE vs WF04U86K6BBL
TC0225B8662BE RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Uniohm Corp TC0225B8662TCE vs TC0225B8662BE
TC0225B8662CE RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Uniohm Corp TC0225B8662TCE vs TC0225B8662CE
RR0510P8662B-T-C RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) TC0225B8662TCE vs RR0510P8662B-T-C
WF04U86K6BTL Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation TC0225B8662TCE vs WF04U86K6BTL
RR0510P-8662-B-C Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Thin Film Technology Corp (TFT) TC0225B8662TCE vs RR0510P-8662-B-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0225B8662TCE by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0225B8662TCE by Uniohm Corp

Select Manufacturer
Which Manufacturer of TC0225B8662TCE would you like to use for your alert(s)?
  • Please alert me when TC0225B8662TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0225B8662TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0225B8662TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0225B8662TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0225B8662TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0225B8662TCE by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: