Part Details for TC0225B931JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225B931JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225B931JT4E
TC0225B931JT4E CAD Models
TC0225B931JT4E Part Data Attributes:
|
TC0225B931JT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225B931JT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0225B931JT4E
This table gives cross-reference parts and alternative options found for TC0225B931JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B931JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E93R1BTG | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B931JT4E vs RP73F1E93R1BTG |
AR02BTRC3Y93R1N | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225B931JT4E vs AR02BTRC3Y93R1N |
PCF-W0402LF-03-93R1-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TC0225B931JT4E vs PCF-W0402LF-03-93R1-A-P-LT |
RP73PF1E93R1BTDF | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B931JT4E vs RP73PF1E93R1BTDF |
TC02G93R1AT | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225B931JT4E vs TC02G93R1AT |
RNCS0402BKE93R1 | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0225B931JT4E vs RNCS0402BKE93R1 |
CPF0402A93R1E1 | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B931JT4E vs CPF0402A93R1E1 |
AR02BTRC3Y93R1 | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225B931JT4E vs AR02BTRC3Y93R1 |
CAR040293.1OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | TC0225B931JT4E vs CAR040293.1OHMS0.1%25PPM |
AR02BPC3Y93R1 | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225B931JT4E vs AR02BPC3Y93R1 |