Part Details for TC0225D2551ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225D2551ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225D2551ECE
TC0225D2551ECE CAD Models
TC0225D2551ECE Part Data Attributes:
|
TC0225D2551ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225D2551ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC0225D2551ECE
This table gives cross-reference parts and alternative options found for TC0225D2551ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225D2551ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225D2551T5E | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225D2551ECE vs TC0225D2551T5E |
AR04022K55+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TC0225D2551ECE vs AR04022K55+-0.5%TCR25 |
RP73F1E2K55DTDG | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225D2551ECE vs RP73F1E2K55DTDG |
RNCS0402DKE2K55 | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0225D2551ECE vs RNCS0402DKE2K55 |
TC0225D2551E4E | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225D2551ECE vs TC0225D2551E4E |
CPF0402D2K55E | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225D2551ECE vs CPF0402D2K55E |
TC0225D2551TCE | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225D2551ECE vs TC0225D2551TCE |
TC0225D2551T4E | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225D2551ECE vs TC0225D2551T4E |
AR02DTRC3Y2551 | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225D2551ECE vs AR02DTRC3Y2551 |
RN73F1ETP2551D | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225D2551ECE vs RN73F1ETP2551D |