Part Details for TC02G19R6AC by Fenghua (HK) Electronics Ltd
Overview of TC02G19R6AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02G19R6AC
TC02G19R6AC CAD Models
TC02G19R6AC Part Data Attributes
|
TC02G19R6AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02G19R6AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for TC02G19R6AC
This table gives cross-reference parts and alternative options found for TC02G19R6AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02G19R6AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB19R6B | Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02G19R6AC vs RN73F1EB19R6B |
TC0225B196JTCE | Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02G19R6AC vs TC0225B196JTCE |
TC0225B196JT4E | Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02G19R6AC vs TC0225B196JT4E |
RP73F1E19R6BTG | Fixed Resistor, Thin Film, 0.063W, 19.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G19R6AC vs RP73F1E19R6BTG |
RP73F1E19R6BTDF | Fixed Resistor, Thin Film, 0.063W, 19.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G19R6AC vs RP73F1E19R6BTDF |
AR040219R6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TC02G19R6AC vs AR040219R6+-0.1%TCR25 |
TC02G19R6AB | Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02G19R6AC vs TC02G19R6AB |
RP73PF1E19R6BTD | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G19R6AC vs RP73PF1E19R6BTD |
TC0225B196JE5E | Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02G19R6AC vs TC0225B196JE5E |
AR02BTRC3Y19R6N | Fixed Resistor, Thin Film, 0.0625W, 19.6ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC02G19R6AC vs AR02BTRC3Y19R6N |