Part Details for TC0325B309JECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B309JECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325B309JECE
TC0325B309JECE CAD Models
TC0325B309JECE Part Data Attributes
|
TC0325B309JECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325B309JECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0325B309JECE
This table gives cross-reference parts and alternative options found for TC0325B309JECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325B309JECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JB30R9A | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0325B309JECE vs RN73F1JB30R9A |
AR03ATRC3Y30R9 | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325B309JECE vs AR03ATRC3Y30R9 |
CPF0603A30R9E1 | Fixed Resistor, Thin Film, 0.063W, 30.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0325B309JECE vs CPF0603A30R9E1 |
WF06U30R9AALQ | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B309JECE vs WF06U30R9AALQ |
AR03BTRC3Y30R9 | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325B309JECE vs AR03BTRC3Y30R9 |
SF06U30R9ATLQ | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B309JECE vs SF06U30R9ATLQ |
AR03BPC3X30R9 | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325B309JECE vs AR03BPC3X30R9 |
WF06U30R9BTLQ | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B309JECE vs WF06U30R9BTLQ |
AR03BTRC3X30R9 | Fixed Resistor, Thin Film, 0.1W, 30.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325B309JECE vs AR03BTRC3X30R9 |
TC0325A309JECE | Fixed Resistor, Thin Film, 0.0625W, 30.9ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B309JECE vs TC0325A309JECE |