Part Details for TC0350A8060E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350A8060E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350A8060E5E
TC0350A8060E5E CAD Models
TC0350A8060E5E Part Data Attributes
|
TC0350A8060E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350A8060E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for TC0350A8060E5E
This table gives cross-reference parts and alternative options found for TC0350A8060E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350A8060E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603806R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0350A8060E5E vs AR0603806R+-0.05%TCR50 |
P0603H8060BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 806 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | TC0350A8060E5E vs P0603H8060BB |
RN73G1JB8060B | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350A8060E5E vs RN73G1JB8060B |
RN73G1JB8060A | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350A8060E5E vs RN73G1JB8060A |
TC0350A8060T4E | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350A8060E5E vs TC0350A8060T4E |
WF06T8060BVLQ | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350A8060E5E vs WF06T8060BVLQ |
AS73G1JT8060B | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350A8060E5E vs AS73G1JT8060B |
TC0350B8060E5E | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350A8060E5E vs TC0350B8060E5E |
AR03BPC2Y8060N | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350A8060E5E vs AR03BPC2Y8060N |
TC0350A8060E4E | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350A8060E5E vs TC0350A8060E4E |