Part Details for TC0350B6801T5F by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of TC0350B6801T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC0350B6801T5F Information
TC0350B6801T5F by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TC0350B6801T5F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
303-TC0350B6801T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.001 6.8K 50PPM RoHS: Compliant | 0 |
|
$0.0300 / $0.0440 | Order Now |
|
DISTI #
TC0350B6801T5F
|
TME | Resistor: thin film, SMD, 0603, 6.8kΩ, 100mW, ±0.1%, TC, 75V Min Qty: 5000 | 0 |
|
$0.0268 | RFQ |
US Tariff Estimator: TC0350B6801T5F by Royal Electronic Factory (Thailand) Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC0350B6801T5F
TC0350B6801T5F Part Data Attributes
|
|
TC0350B6801T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350B6801T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 6800 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for TC0350B6801T5F
This table gives cross-reference parts and alternative options found for TC0350B6801T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350B6801T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF06Q6801BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B6801T5F vs WF06Q6801BTLQ |
| CRT0603ABZ-6801ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B6801T5F vs CRT0603ABZ-6801ELF |
| RT0603WRE076K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | TC0350B6801T5F vs RT0603WRE076K8 |
| WF06Q6801AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B6801T5F vs WF06Q6801AGLQ |
| CRT0603-AZ-6801EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B6801T5F vs CRT0603-AZ-6801EAS |
| RN731JTTD6801B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TC0350B6801T5F vs RN731JTTD6801B50 |
| PRC0603TC506.8K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B6801T5F vs PRC0603TC506.8K+/-0.1% |
| RNCA0603BTC6K80 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B6801T5F vs RNCA0603BTC6K80 |
| RP73G1J6K8ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TC0350B6801T5F vs RP73G1J6K8ATDF |
| WF06Q6801BQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B6801T5F vs WF06Q6801BQLQ |