Part Details for TC0350B8060T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350B8060T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350B8060T5E
TC0350B8060T5E CAD Models
TC0350B8060T5E Part Data Attributes:
|
TC0350B8060T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350B8060T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350B8060T5E
This table gives cross-reference parts and alternative options found for TC0350B8060T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350B8060T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T8060AALQ | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350B8060T5E vs SF06T8060AALQ |
SF06T8060ATLQ | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350B8060T5E vs SF06T8060ATLQ |
AR03BPC2Y8060N | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350B8060T5E vs AR03BPC2Y8060N |
CAR0603806OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | TC0350B8060T5E vs CAR0603806OHMS0.1%50PPM |
RT0603B806050PPM | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | TC0350B8060T5E vs RT0603B806050PPM |
AR03BPC2Y8060 | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350B8060T5E vs AR03BPC2Y8060 |
TC0350B8060E4E | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B8060T5E vs TC0350B8060E4E |
TC0350B8060ECE | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B8060T5E vs TC0350B8060ECE |
TC0350A8060T4E | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B8060T5E vs TC0350A8060T4E |
AS73G1JT8060B | Fixed Resistor, Thin Film, 0.0625W, 806ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350B8060T5E vs AS73G1JT8060B |