Part Details for TC0350D619JECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350D619JECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350D619JECE
TC0350D619JECE CAD Models
TC0350D619JECE Part Data Attributes:
|
TC0350D619JECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350D619JECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TC0350D619JECE
This table gives cross-reference parts and alternative options found for TC0350D619JECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350D619JECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06D61R9CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | TC0350D619JECE vs RN06D61R9CT5-50 |
AR03DPC2X61R9N | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D619JECE vs AR03DPC2X61R9N |
CPF0603D61R9C | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0350D619JECE vs CPF0603D61R9C |
RN73G1JB61R9D | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350D619JECE vs RN73G1JB61R9D |
TC0350D619JT5E | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350D619JECE vs TC0350D619JT5E |
TC0350D619JE5E | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350D619JECE vs TC0350D619JE5E |
TC0350D619JTCE | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350D619JECE vs TC0350D619JTCE |
WF06T61R9DTLQ | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350D619JECE vs WF06T61R9DTLQ |
TC0350D619JT4E | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350D619JECE vs TC0350D619JT4E |
AR03DPC2X61R9 | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D619JECE vs AR03DPC2X61R9 |