Part Details for TC0350F140JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F140JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Part Details for TC0350F140JTCE
TC0350F140JTCE CAD Models
TC0350F140JTCE Part Data Attributes
|
TC0350F140JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F140JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F140JTCE
This table gives cross-reference parts and alternative options found for TC0350F140JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F140JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T14R0FVLQ | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F140JTCE vs WF06T14R0FVLQ |
RN06F14R0CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | TC0350F140JTCE vs RN06F14R0CT5-50 |
TC0350F140JT4E | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F140JTCE vs TC0350F140JT4E |
RT0603F14R050PPM | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | TC0350F140JTCE vs RT0603F14R050PPM |
SF06T14R0FTLQ | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F140JTCE vs SF06T14R0FTLQ |
TC0350F140JT5E | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F140JTCE vs TC0350F140JT5E |
CPF0603F14RC1 | Fixed Resistor, Thin Film, 0.063W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0350F140JTCE vs CPF0603F14RC1 |
TC0350F140JE4E | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F140JTCE vs TC0350F140JE4E |
RN06F14R0CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | TC0350F140JTCE vs RN06F14R0CT1-50 |
RN73G1JTD14R0F | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350F140JTCE vs RN73G1JTD14R0F |