Part Details for TC0350F2942E4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F2942E4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350F2942E4E
TC0350F2942E4E CAD Models
TC0350F2942E4E Part Data Attributes:
|
TC0350F2942E4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F2942E4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F2942E4E
This table gives cross-reference parts and alternative options found for TC0350F2942E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F2942E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F2942E5E | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F2942E4E vs TC0350F2942E5E |
TC0350F2942TCE | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F2942E4E vs TC0350F2942TCE |
CAR060329.4KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | TC0350F2942E4E vs CAR060329.4KOHMS1%50PPM |
AR060329K4+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0350F2942E4E vs AR060329K4+-1%TCR50 |
RN73G1JB2942F | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350F2942E4E vs RN73G1JB2942F |
AS73G1JT2942F | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350F2942E4E vs AS73G1JT2942F |
CPF0603F29K4C1 | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0350F2942E4E vs CPF0603F29K4C1 |
WF06T2942FTLQ | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F2942E4E vs WF06T2942FTLQ |
SF06T2942FALQ | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F2942E4E vs SF06T2942FALQ |
RN06F2942CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | TC0350F2942E4E vs RN06F2942CT5-50 |