Part Details for TC0525B1823T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525B1823T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525B1823T4E
TC0525B1823T4E CAD Models
TC0525B1823T4E Part Data Attributes:
|
TC0525B1823T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525B1823T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0525B1823T4E
This table gives cross-reference parts and alternative options found for TC0525B1823T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B1823T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B1823E5E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B1823T4E vs TC0525B1823E5E |
AR05BPC3X1823N | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525B1823T4E vs AR05BPC3X1823N |
CPF0805A182KE | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0525B1823T4E vs CPF0805A182KE |
AR05APC3X1823 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525B1823T4E vs AR05APC3X1823 |
TC0525A1823T5E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B1823T4E vs TC0525A1823T5E |
ACPP0805182KB25PPM | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | TC0525B1823T4E vs ACPP0805182KB25PPM |
AR05ATRC3X1823N | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525B1823T4E vs AR05ATRC3X1823N |
AR0805182K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0525B1823T4E vs AR0805182K+-0.05%TCR25 |
TC0525A1823E5E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B1823T4E vs TC0525A1823E5E |
CAR0805182KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525B1823T4E vs CAR0805182KOHMS0.1%25PPM |