Part Details for TC0550D2000ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550D2000ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550D2000ECE
TC0550D2000ECE CAD Models
TC0550D2000ECE Part Data Attributes:
|
TC0550D2000ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550D2000ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TC0550D2000ECE
This table gives cross-reference parts and alternative options found for TC0550D2000ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550D2000ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805D200RC1 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0550D2000ECE vs CPF0805D200RC1 |
AR05DPC2X2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550D2000ECE vs AR05DPC2X2000 |
AS73G2AB2000D | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0550D2000ECE vs AS73G2AB2000D |
AR0805200R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0550D2000ECE vs AR0805200R+-0.5%TCR50 |
AR05DTRC2X2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550D2000ECE vs AR05DTRC2X2000 |
TC0550D2000T4E | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D2000ECE vs TC0550D2000T4E |