Part Details for TC0625B2153E4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625B2153E4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0625B2153E4E
TC0625B2153E4E CAD Models
TC0625B2153E4E Part Data Attributes:
|
TC0625B2153E4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0625B2153E4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC0625B2153E4E
This table gives cross-reference parts and alternative options found for TC0625B2153E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625B2153E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC25W215K+/-0.1% | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | TC0625B2153E4E vs PRC1206TTC25W215K+/-0.1% |
RT1206B215325PPM | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TC0625B2153E4E vs RT1206B215325PPM |
RT1206A215325PPM | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TC0625B2153E4E vs RT1206A215325PPM |
AR1206215K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0625B2153E4E vs AR1206215K+-0.05%TCR25 |
TC0625A2153TCE | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625B2153E4E vs TC0625A2153TCE |
TC0625A2153ECE | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625B2153E4E vs TC0625A2153ECE |
AR06BTRC3W2153N | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625B2153E4E vs AR06BTRC3W2153N |
TC0625B2153T5E | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625B2153E4E vs TC0625B2153T5E |
RN73F2B2153A | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | TC0625B2153E4E vs RN73F2B2153A |
AR06APC3W2153 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625B2153E4E vs AR06APC3W2153 |