Part Details for TC0625F1002TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625F1002TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0625F1002TCE
TC0625F1002TCE CAD Models
TC0625F1002TCE Part Data Attributes:
|
TC0625F1002TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0625F1002TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC0625F1002TCE
This table gives cross-reference parts and alternative options found for TC0625F1002TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625F1002TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G103FB | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625F1002TCE vs TE06G103FB |
RN73F2BB1002F | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0625F1002TCE vs RN73F2BB1002F |
TE06G1002FC | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625F1002TCE vs TE06G1002FC |
TC0625F1002T4E | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625F1002TCE vs TC0625F1002T4E |
RMT12R-10K-F25 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | TC0625F1002TCE vs RMT12R-10K-F25 |
RN73F2BTD1002F | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0625F1002TCE vs RN73F2BTD1002F |
AR120610K+-1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0625F1002TCE vs AR120610K+-1%TCR25 |
TE06G1002FT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625F1002TCE vs TE06G1002FT |
RN12F1002CT5-25 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TC0625F1002TCE vs RN12F1002CT5-25 |
RT1206F100225PPM | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TC0625F1002TCE vs RT1206F100225PPM |