Part Details for TC0650A237JE5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650A237JE5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650A237JE5E
TC0650A237JE5E CAD Models
TC0650A237JE5E Part Data Attributes
|
TC0650A237JE5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650A237JE5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC0650A237JE5E
This table gives cross-reference parts and alternative options found for TC0650A237JE5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650A237JE5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B23R7CT5-50 | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650A237JE5E vs RN12B23R7CT5-50 |
AR06BBD23R7N | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TC0650A237JE5E vs AR06BBD23R7N |
AR06BPC2W23R7N | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650A237JE5E vs AR06BPC2W23R7N |
AR06BTRC2W23R7N | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650A237JE5E vs AR06BTRC2W23R7N |
CPF1206B23R7C1 | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TC0650A237JE5E vs CPF1206B23R7C1 |
TE06H23R7AC | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650A237JE5E vs TE06H23R7AC |
PRC1206TTC50W23.7R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650A237JE5E vs PRC1206TTC50W23.7R+-0.1% |
TE06H23R7BC | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650A237JE5E vs TE06H23R7BC |
NTR12A23R7DTR1KF | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TC0650A237JE5E vs NTR12A23R7DTR1KF |
RN73G2BTD23R7B | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0650A237JE5E vs RN73G2BTD23R7B |