Part Details for TC108JD by Texas Instruments
Results Overview of TC108JD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
TC108JD Information
TC108JD by Texas Instruments is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC108JD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Linear Position Sensor, 2-Channel, Through Hole Mount | 7754 |
|
RFQ |
TC108JD Part Data Attributes
|
|
TC108JD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC108JD
Texas Instruments
Linear Position Sensor, 2-Channel, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Mounting Feature | Through Hole Mount | |
| Number of Channels | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Circuit Type | Amplifier | |
| Output Current-Max | 12 Ma | |
| Output Voltage-Max | 0.6 V | |
| Response Time | 0.01 µS | |
| Surface Mount | No | |
| VCEsat-Max | 0.5 V |