Part Details for TC1225C8873T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225C8873T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225C8873T5E
TC1225C8873T5E CAD Models
TC1225C8873T5E Part Data Attributes:
|
TC1225C8873T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225C8873T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TC1225C8873T5E
This table gives cross-reference parts and alternative options found for TC1225C8873T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225C8873T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CPC3U8873 | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225C8873T5E vs AR12CPC3U8873 |
TC1225C8873ECE | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225C8873T5E vs TC1225C8873ECE |
RN73F3A8873C | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TC1225C8873T5E vs RN73F3A8873C |
TC1225C8873T4E | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225C8873T5E vs TC1225C8873T4E |
TC1225C8873E5E | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225C8873T5E vs TC1225C8873E5E |
AR2512887K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TC1225C8873T5E vs AR2512887K+-0.25%TCR25 |
RN25C8873CT1-25 | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TC1225C8873T5E vs RN25C8873CT1-25 |
RN25C8873CT4-25 | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TC1225C8873T5E vs RN25C8873CT4-25 |
AR12CPC3U8873N | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225C8873T5E vs AR12CPC3U8873N |