TC1225D1050TCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,

Overview of TC1225D1050TCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC1225D1050TCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1225D1050TCE by Royal Electronic Factory (Thailand) Co Ltd

TC1225D1050TCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.5 W
Resistance
105 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. TC1225D1050TCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for TC1225D1050TCE

This table gives cross-reference parts and alternative options found for TC1225D1050TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225D1050TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F3A1050D Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation TC1225D1050TCE vs RN73F3A1050D
RNC63T91050.5%I Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TC1225D1050TCE vs RNC63T91050.5%I
RNCS2512DKE105R Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TC1225D1050TCE vs RNCS2512DKE105R
CPF2512D105RE RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 105ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity TC1225D1050TCE vs CPF2512D105RE
CAR2512105OHMS0.5%25PPM Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Riedon TC1225D1050TCE vs CAR2512105OHMS0.5%25PPM
AR12DTRC3U1050 Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TC1225D1050TCE vs AR12DTRC3U1050
TC1225D1050T4E Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TC1225D1050TCE vs TC1225D1050T4E
RN25D1050CT1-25 Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics TC1225D1050TCE vs RN25D1050CT1-25
TFCR2512-2W-E-1050DT Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD TC1225D1050TCE vs TFCR2512-2W-E-1050DT
TG12G1050DB Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TC1225D1050TCE vs TG12G1050DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1225D1050TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1225D1050TCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TC1225D1050TCE would you like to use for your alert(s)?
  • Please alert me when TC1225D1050TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1225D1050TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1225D1050TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1225D1050TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1225D1050TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1225D1050TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: