Part Details for TC1225D7322E4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225D7322E4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225D7322E4E
TC1225D7322E4E CAD Models
TC1225D7322E4E Part Data Attributes
|
TC1225D7322E4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225D7322E4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC1225D7322E4E
This table gives cross-reference parts and alternative options found for TC1225D7322E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225D7322E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225D7322E5E | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225D7322E4E vs TC1225D7322E5E |
AR12DPC3U7322 | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225D7322E4E vs AR12DPC3U7322 |
TC1225D7322T4E | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225D7322E4E vs TC1225D7322T4E |
RN25D7322CT1-25 | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TC1225D7322E4E vs RN25D7322CT1-25 |
AR251273K2+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TC1225D7322E4E vs AR251273K2+-0.5%TCR25 |
AR12DTRC3U7322 | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225D7322E4E vs AR12DTRC3U7322 |
TC1225D7322T5E | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225D7322E4E vs TC1225D7322T5E |
RNC63T973.2K0.5%R | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1225D7322E4E vs RNC63T973.2K0.5%R |
RNCF63T973.2K0.5%R | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC1225D7322E4E vs RNCF63T973.2K0.5%R |
RNCF63T973.2K0.5%I | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC1225D7322E4E vs RNCF63T973.2K0.5%I |