Part Details for TC1225F1302E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225F1302E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225F1302E5E
TC1225F1302E5E CAD Models
TC1225F1302E5E Part Data Attributes
|
TC1225F1302E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225F1302E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC1225F1302E5E
This table gives cross-reference parts and alternative options found for TC1225F1302E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225F1302E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3AB1302F | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TC1225F1302E5E vs RN73F3AB1302F |
TFCR2512-2W-E-1302FT | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TC1225F1302E5E vs TFCR2512-2W-E-1302FT |
TC1225F1302T4E | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225F1302E5E vs TC1225F1302T4E |
NTRA50F1302CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TC1225F1302E5E vs NTRA50F1302CTR1KQYF |
TG12G133FC | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1225F1302E5E vs TG12G133FC |
TC1225F1302ECE | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225F1302E5E vs TC1225F1302ECE |
AR12FTC1302 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC1225F1302E5E vs AR12FTC1302 |
RN25F1302CT4-25 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TC1225F1302E5E vs RN25F1302CT4-25 |
TG12G1302FC | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1225F1302E5E vs TG12G1302FC |
NTR50F1302CTRF | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TC1225F1302E5E vs NTR50F1302CTRF |