Part Details for TC1250A137JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1250A137JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1250A137JTCE
TC1250A137JTCE CAD Models
TC1250A137JTCE Part Data Attributes
|
TC1250A137JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1250A137JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC1250A137JTCE
This table gives cross-reference parts and alternative options found for TC1250A137JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1250A137JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC2U13R7N | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250A137JTCE vs AR12APC2U13R7N |
AR251213R7+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TC1250A137JTCE vs AR251213R7+-0.05%TCR50 |
AR12BTRC2U13R7 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250A137JTCE vs AR12BTRC2U13R7 |
RN25B13R7CT4-50 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TC1250A137JTCE vs RN25B13R7CT4-50 |
TC1250B137JTCE | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250A137JTCE vs TC1250B137JTCE |
TC1250A137JE5E | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250A137JTCE vs TC1250A137JE5E |
TC1250B137JE4E | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250A137JTCE vs TC1250B137JE4E |
RN73G3A13R7A | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | TC1250A137JTCE vs RN73G3A13R7A |
AR12BPC2U13R7N | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250A137JTCE vs AR12BPC2U13R7N |
TC1250B137JECE | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250A137JTCE vs TC1250B137JECE |