Part Details for TC1250C2553E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1250C2553E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1250C2553E5E
TC1250C2553E5E CAD Models
TC1250C2553E5E Part Data Attributes
|
TC1250C2553E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1250C2553E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TC1250C2553E5E
This table gives cross-reference parts and alternative options found for TC1250C2553E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1250C2553E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CPC2U2553N | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250C2553E5E vs AR12CPC2U2553N |
RT2512C255350PPM | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | TC1250C2553E5E vs RT2512C255350PPM |
TC1250C2553T5E | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250C2553E5E vs TC1250C2553T5E |
CAR2512255KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | TC1250C2553E5E vs CAR2512255KOHMS0.25%50PPM |
TC1250C2553TCE | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250C2553E5E vs TC1250C2553TCE |
TC1250C2553T4E | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250C2553E5E vs TC1250C2553T4E |
AR12CPC2U2553 | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250C2553E5E vs AR12CPC2U2553 |
AR12CTRC2U2553N | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250C2553E5E vs AR12CTRC2U2553N |
RN25C2553CT4-50 | Fixed Resistor, Thin Film, 0.5W, 255000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TC1250C2553E5E vs RN25C2553CT4-50 |