Part Details for TC1250D1743ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1250D1743ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1250D1743ECE
TC1250D1743ECE CAD Models
TC1250D1743ECE Part Data Attributes
|
TC1250D1743ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1250D1743ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC1250D1743ECE
This table gives cross-reference parts and alternative options found for TC1250D1743ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1250D1743ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF63T2174K0.5%I | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC1250D1743ECE vs RNCF63T2174K0.5%I |
RNC63T2174K0.5%R | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1250D1743ECE vs RNC63T2174K0.5%R |
TC1250D1743T5E | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250D1743ECE vs TC1250D1743T5E |
TC1250D1743T4E | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1250D1743ECE vs TC1250D1743T4E |
AR12DTRC2U1743N | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250D1743ECE vs AR12DTRC2U1743N |
AR12DPC2U1743 | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250D1743ECE vs AR12DPC2U1743 |
AR12DPC2U1743N | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1250D1743ECE vs AR12DPC2U1743N |
AR2512174K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TC1250D1743ECE vs AR2512174K+-0.5%TCR50 |