Part Details for TC1262-2.8VDBRT by Telcom Semiconductor Inc
Overview of TC1262-2.8VDBRT by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1262IS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262IS8#TRPBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262CS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi |
Part Details for TC1262-2.8VDBRT
TC1262-2.8VDBRT CAD Models
TC1262-2.8VDBRT Part Data Attributes
|
TC1262-2.8VDBRT
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-2.8VDBRT
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 2.8V, 0.8V Dropout, CMOS, PDSO4, SOT-223, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage-Max | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |