Part Details for TC1301B-GWDVUATR by Microchip Technology Inc
Results Overview of TC1301B-GWDVUATR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1301B-GWDVUATR Information
TC1301B-GWDVUATR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1301B-GWDVUATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TC1301B-GWDVUATR
|
Microchip Technology Inc | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION, MSOP, Projected EOL: 2034-04-16 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ |
US Tariff Estimator: TC1301B-GWDVUATR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC1301B-GWDVUATR
TC1301B-GWDVUATR Part Data Attributes
|
|
TC1301B-GWDVUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301B-GWDVUATR
Microchip Technology Inc
DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.18 V | |
| Dropout Voltage1-Nom | 0.104 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.01242% | |
| Line Regulation-Max (%/V) | 0.2 | |
| Load Regulation-Max | 0.027% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Current2-Max | 0.15 A | |
| Output Voltage1-Max | 2.7675 V | |
| Output Voltage1-Min | 2.6325 V | |
| Output Voltage1-Nom | 2.7 V | |
| Output Voltage2-Max | 1.8962 V | |
| Output Voltage2-Min | 1.8037 V | |
| Output Voltage2-Nom | 1.85 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 3 Mm |
Alternate Parts for TC1301B-GWDVUATR
This table gives cross-reference parts and alternative options found for TC1301B-GWDVUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1301B-GWDVUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC1301B-GWDVMF | Microchip Technology Inc | Check for Price | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION | TC1301B-GWDVUATR vs TC1301B-GWDVMF |
| TC1301B-GWDVMFTR | Microchip Technology Inc | Check for Price | DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION | TC1301B-GWDVUATR vs TC1301B-GWDVMFTR |