Part Details for TC32MEZB by Microchip Technology Inc
Results Overview of TC32MEZB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC32MEZB Information
TC32MEZB by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC32MEZB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C6004
|
Newark | Ic, power Supply Supervisor, cmos, sip,3Pin, plastic Rohs Compliant: Yes |Microchip TC32MEZB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
|
DISTI #
TC32MEZB-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1000 Lead time: 99 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
|
DISTI #
TC32MEZB
|
Avnet Americas | Processor Supervisor 3-Pin TO-92 - Tape and Reel (Alt: TC32MEZB) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
$1.1328 / $1.1564 | Buy Now |
|
DISTI #
579-TC32MEZB
|
Mouser Electronics | Supervisory Circuits Economonitor RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
DISTI #
TC32MEZB
|
Microchip Technology Inc | Economonitor, TO-92, Projected EOL: 2034-05-16 COO: Philippines ECCN: EAR99 RoHS: Compliant Container: Bag | In Stock: 940 and Alternates Available |
|
$1.3200 / $2.2700 | Buy Now |
|
DISTI #
70569767
|
RS | IC SYSTEM SUPERVISOR WDT TO92 Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.7500 | RFQ |
|
|
Onlinecomponents.com | Processor Supervisor 1 Active Low/Open Drain 3-Pin TO-92 Bag COO: Philippines RoHS: Compliant | 0 |
|
$1.1800 / $1.7200 | Buy Now |
|
|
NAC | Economonitor. - POWER ANALOG Product Line RoHS: Compliant Package Multiple: 1 Container: Bag | 0 |
|
$1.0700 / $1.3200 | Buy Now |
|
DISTI #
TC32MEZB
|
Avnet Silica | Processor Supervisor 3Pin TO92 (Alt: TC32MEZB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | Processor Supervisor 1 Active Low/Open Drain 3-Pin TO-92 Bag COO: Philippines RoHS: Compliant | 0 |
|
$1.1800 / $1.7200 | Buy Now |
US Tariff Estimator: TC32MEZB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC32MEZB
TC32MEZB Part Data Attributes
|
|
TC32MEZB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC32MEZB
Microchip Technology Inc
Economonitor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92, Sip3,.1,50 | |
| Pin Count | 3 | |
| Manufacturer Package Code | TO-92-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | O-XBCY-W3 | |
| JESD-609 Code | e3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Supply Current-Max (Isup) | 0.2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom |
Alternate Parts for TC32MEZB
This table gives cross-reference parts and alternative options found for TC32MEZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC32MEZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1233DZ-10+T&R | Analog Devices Inc | $2.3493 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, CMOS, PDSO4 | TC32MEZB vs DS1233DZ-10+T&R |
TC32MEZB Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply power to the VDDCORE and VDDIO pins simultaneously, followed by the VDDA pin. This ensures proper initialization of the device.
-
To configure the TC32MEZB for low-power operation, use the Power Management Controller (PMC) to set the clock frequency, disable unused peripherals, and adjust the voltage regulator settings. Additionally, use the Sleep and Hibernate modes to reduce power consumption.
-
The maximum clock frequency for the TC32MEZB is 480 MHz, but it can be overclocked up to 520 MHz with careful consideration of power consumption and thermal management.
-
To implement secure boot on the TC32MEZB, use the Cryptographic Engine (CE) to generate and verify digital signatures, and store the boot code in the secure boot flash region. Additionally, use the Secure Boot Key (SBK) to encrypt and decrypt the boot code.
-
The main difference between the TC32MEZB and the TC33MEZB is the addition of a dedicated Graphics Processing Unit (GPU) in the TC33MEZB, which provides improved graphics performance and support for more complex graphics applications.