TC3403VQRRT/723
Description: ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO16, QSOP-16

Overview of TC3403VQRRT/723 by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TC3403VQRRT/723 by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC3403VQRRT/723 by Telcom Semiconductor Inc

TC3403VQRRT/723
Telcom Semiconductor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G16
Number of Analog In Channels
4
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. TC3403VQRRT/723
    Telcom Semiconductor Inc
    ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO16, QSOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC3403VQRRT/723 by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC3403VQRRT/723 by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC3403VQRRT/723 would you like to use for your alert(s)?
  • Please alert me when TC3403VQRRT/723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC3403VQRRT/723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC3403VQRRT/723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC3403VQRRT/723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC3403VQRRT/723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC3403VQRRT/723 by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: