There are no models available for this part yet.
Overview of TC4421CPA by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for TC4421CPA by Teledyne Technologies Inc
Part Data Attributes for TC4421CPA by Teledyne Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE COMPONENTS
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
NO
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDIP-T8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
9 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.08 µs
|
Turn-on Time
|
0.08 µs
|
Alternate Parts for TC4421CPA
This table gives cross-reference parts and alternative options found for TC4421CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4421CPA vs TC4421EPA |
UCC37321PE4 | 9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70 | Texas Instruments | TC4421CPA vs UCC37321PE4 |
TC4421VPAG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421CPA vs TC4421VPAG |
TC4421EPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4421CPA vs TC4421EPA |
TC4421CPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4421CPA vs TC4421CPA |
UCC37321P | 9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70 | Texas Instruments | TC4421CPA vs UCC37321P |
Related Parts for TC4421CPA
-
ATMEGA8515L-8AUMicrocontrollers
-
VNP35N07-EPeripheral Drivers
-
TC4421MJAMOSFET Drivers
-
SG3526DWSwitching Regulator or Controllers
-
BSC016N03MSGPower Field-Effect Transistors
-
TC500CPEOther Analog ICs
-
UC3625QTRMotion Control Electronics
-
TC1271ATVCTTRPower Management Circuits
-
TSV358AIDOperational Amplifiers