-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7814
|
Newark | Ic, Mosfet Driver, Pdip-8, Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:4V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:35Ns, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC37321P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0300 / $2.7900 | Buy Now |
DISTI #
296-13686-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
501 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
595-UCC37321P
|
Mouser Electronics | Gate Drivers Sgl 9-A H-S L-S MOSFET Driver RoHS: Compliant | 148 |
|
$0.8660 / $1.9700 | Buy Now |
|
Rochester Electronics | UCC37321 Single 9-A High Speed Low-Side MOSFET Driver With Enable RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$0.8181 / $0.9625 | Buy Now |
DISTI #
UCC37321P
|
TME | IC: driver, low-side,gate driver, DIP8, -9÷9A, Ch: 1, 4÷15VDC Min Qty: 1 | 186 |
|
$1.9300 / $2.9000 | Buy Now |
|
Ameya Holding Limited | IC: driver, low-side,gate driver, DIP8, -9÷9A, Channels: 1, 4÷15VDC | 18098 |
|
RFQ | |
|
LCSC | Low Side 1 MOSFET 9A 20ns 20ns 4V15V 9A PDIP-8 Gate Drivers ROHS | 26 |
|
$1.1142 / $1.5691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC37321P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC37321P
Texas Instruments
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 9 A | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC37321P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37321P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4421P | 9A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | onsemi | UCC37321P vs NCP4421P |
TC4421CPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | UCC37321P vs TC4421CPA |
UCC37321PE4 | 9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70 | Texas Instruments | UCC37321P vs UCC37321PE4 |
TC4421VPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | UCC37321P vs TC4421VPA |
TC4421EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | UCC37321P vs TC4421EPA |
TC4421CPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | UCC37321P vs TC4421CPA |