Part Details for TC4421EMF713G by Microchip Technology Inc
Overview of TC4421EMF713G by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC4421EMF713G
TC4421EMF713G CAD Models
TC4421EMF713G Part Data Attributes:
|
TC4421EMF713G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421EMF713G
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TC4421EMF713G
This table gives cross-reference parts and alternative options found for TC4421EMF713G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421EMF713G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421EMFG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421EMF713G vs TC4421EMFG |
TC4421AVMF13 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421EMF713G vs TC4421AVMF13 |
TC4421AVMF | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421EMF713G vs TC4421AVMF |
TC4421VMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421EMF713G vs TC4421VMF713G |
TC4421VMFG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421EMF713G vs TC4421VMFG |
TC4421AVMF713 | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421EMF713G vs TC4421AVMF713 |
TC4421EMF | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421EMF713G vs TC4421EMF |