Part Details for TC4421AVMF713 by Microchip Technology Inc
Overview of TC4421AVMF713 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC4421AVMF713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2728
|
Newark | Ic, single Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4421AVMF713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
TC4421AVMF713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1300 | Buy Now |
DISTI #
TC4421AVMF713
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Inv 8-Pin DFN-S EP T/R - Tape and Reel (Alt: TC4421AVMF713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
579-TC4421AVMF713
|
Mouser Electronics | Gate Drivers 9A Sngl MOSFET Drvr RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
TC4421AVMF713
|
Microchip Technology Inc | 9A SNGL MOSFET DRVR, Projected EOL: 2034-05-03 RoHS: Compliant pbFree: Yes |
1800 Alternates Available |
|
$2.0400 / $2.8000 | Buy Now |
DISTI #
70569551
|
RS | IC MOSFET DRIVER 9A INV 8DFN | Microchip Technology Inc. TC4421AVMF713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.5400 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRIVER 9A INV 8DFN | 1800 |
|
RFQ | |
|
NAC | 9A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
DISTI #
TC4421AVMF713
|
Avnet Silica | MOSFET DRVR 10A 1-OUT Lo Side Inv 8-Pin DFN-S EP T/R (Alt: TC4421AVMF713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4421AVMF713
TC4421AVMF713 CAD Models
TC4421AVMF713 Part Data Attributes
|
TC4421AVMF713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421AVMF713
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.1 µs | |
Width | 5 mm |
Alternate Parts for TC4421AVMF713
This table gives cross-reference parts and alternative options found for TC4421AVMF713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421AVMF713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421VMFG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421AVMF713 vs TC4421VMFG |
TC4421EMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421AVMF713 vs TC4421EMF713G |
TC4421EMF | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421AVMF713 vs TC4421EMF |
TC4421VMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421AVMF713 vs TC4421VMF713G |
TC4421AVMF13 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421AVMF713 vs TC4421AVMF13 |