-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1245
|
Newark | Mosfet Driver, Low-Side, Dip-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Dip, Input Type:Non-Inverting, Source Current:9A, Sink Current:9A, Msl:- Rohs Compliant: Yes |Microchip TC4422CPA RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
84AC2992
|
Newark | 9A Sngl Mosfet Drvr Rohs Compliant: Yes |Microchip TC4422CPA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.4700 | Buy Now |
DISTI #
TC4422CPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
74 In Stock |
|
$3.1600 / $4.1700 | Buy Now |
DISTI #
TC4422CPA
|
Avnet Americas | MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4422CPA) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1600 / $4.1700 | Buy Now |
DISTI #
579-TC4422CPA
|
Mouser Electronics | Gate Drivers 9A Sngl RoHS: Compliant | 1269 |
|
$3.1600 / $4.1700 | Buy Now |
DISTI #
TC4422CPA
|
Microchip Technology Inc | 9A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
15 Alternates Available |
|
$2.4400 / $4.1700 | Buy Now |
DISTI #
70045768
|
RS | Microchip TC4422CPA, MOSFET Power Driver 9A,4.5 to 18V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC4422CPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $4.2100 | RFQ |
|
Future Electronics | TC4422 Series 9 A 18 Vmax 1.4 Ohm Low Side Non Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.1000 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant |
150 In Stock 120 Factory Stock |
|
$2.9300 / $3.1400 | Buy Now |
DISTI #
70740915
|
Verical | Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2331 | Americas - 180 |
|
$4.2356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4422CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422CPA
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4422CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4422P | 9A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | onsemi | TC4422CPA vs NCP4422P |
TC4422AVPA | 10 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MO-001, DIP-8 | Microchip Technology Inc | TC4422CPA vs TC4422AVPA |
TC4422EPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4422CPA vs TC4422EPA |
TC4422VPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4422CPA vs TC4422VPA |