Part Details for NCP4422P by onsemi
Overview of NCP4422P by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP4422P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8777
|
Newark | Ncp4422P, Motor Drivers/Controllers |Onsemi NCP4422P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.3800 | Buy Now |
DISTI #
2156-NCP4422P-ND
|
DigiKey | BUFFER/INVERTER MOSFET DRIVER Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13642 In Stock |
|
$1.4800 | Buy Now |
|
Rochester Electronics | NCP4422 - Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13642 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for NCP4422P
NCP4422P CAD Models
NCP4422P Part Data Attributes:
|
NCP4422P
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4422P
onsemi
9A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 7.62 mm |
Alternate Parts for NCP4422P
This table gives cross-reference parts and alternative options found for NCP4422P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4422P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422CPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | NCP4422P vs TC4422CPA |
TC4422EPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | NCP4422P vs TC4422EPA |
TC4422EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | NCP4422P vs TC4422EPA |
TC4422MJA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, CDIP8 | Teledyne Technologies Inc | NCP4422P vs TC4422MJA |
UCC37322P | 9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70 | Texas Instruments | NCP4422P vs UCC37322P |
TC4422MJA | 9 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | NCP4422P vs TC4422MJA |
TC4422CPAG | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | NCP4422P vs TC4422CPAG |